SRP1050WA-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1050WA-1R8M

DigiKey Part Number
118-SRP1050WA-1R8MTR-ND - Tape & Reel (TR)
118-SRP1050WA-1R8MCT-ND - Cut Tape (CT)
118-SRP1050WA-1R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1050WA-1R8M
Description
IND POWER HC 1.8UH 24A SHLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Inductor 24 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
4.6mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.72000$9.72
10$7.98900$79.89
25$7.39120$184.78
50$6.96980$348.49
100$6.57110$657.11
250$6.07936$1,519.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.84590$2,922.95
1,000$5.41139$5,411.39
1,500$5.17152$7,757.28
2,500$4.88349$12,208.73
3,500$4.70198$16,456.93
5,000$4.64612$23,230.60
Manufacturers Standard Package