SRP7050WA-330M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050WA-330M

DigiKey Part Number
118-SRP7050WA-330MTR-ND - Tape & Reel (TR)
118-SRP7050WA-330MCT-ND - Cut Tape (CT)
118-SRP7050WA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050WA-330M
Description
IND POWER HC 33UH 4A SHLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 4 A 127.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.9A
Shielding
Shielded
DC Resistance (DCR)
127.6mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.311" L x 0.287" W (7.90mm x 7.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.70000$6.70
10$5.49000$54.90
25$5.08120$127.03
50$4.79040$239.52
100$4.51660$451.66
250$4.17892$1,044.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.78613$3,028.90
1,600$3.57026$5,712.42
2,400$3.44984$8,279.62
4,000$3.30403$13,216.12
5,600$3.21145$17,984.12
8,000$3.11624$24,929.92
20,000$3.06338$61,267.60
Manufacturers Standard Package