
SRP6030WA-2R2M | |
---|---|
DigiKey Part Number | 118-SRP6030WA-2R2MTR-ND - Tape & Reel (TR) 118-SRP6030WA-2R2MCT-ND - Cut Tape (CT) 118-SRP6030WA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-2R2M |
Description | IND POWER HC 2.2UH 9A SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 9 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.03000 | $7.03 |
10 | $5.80800 | $58.08 |
25 | $5.37200 | $134.30 |
50 | $5.06320 | $253.16 |
100 | $4.77400 | $477.40 |
250 | $4.41616 | $1,104.04 |
500 | $4.16406 | $2,082.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.92643 | $3,926.43 |
2,000 | $3.70260 | $7,405.20 |
3,000 | $3.57780 | $10,733.40 |
5,000 | $3.42670 | $17,133.50 |
7,000 | $3.33075 | $23,315.25 |
10,000 | $3.25739 | $32,573.90 |