SRP1050WA-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1050WA-220M

DigiKey Part Number
118-SRP1050WA-220MTR-ND - Tape & Reel (TR)
118-SRP1050WA-220MCT-ND - Cut Tape (CT)
118-SRP1050WA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1050WA-220M
Description
IND POWER HC 22UH 6A SHLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 6 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.8A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.72000$9.72
10$7.98900$79.89
25$7.39120$184.78
50$6.96980$348.49
100$6.57110$657.11
250$6.07936$1,519.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.73236$2,866.18
1,000$5.40551$5,405.51
1,500$5.22315$7,834.73
2,500$5.00244$12,506.10
3,500$4.86226$17,017.91
5,000$4.71812$23,590.60
12,500$4.64612$58,076.50
Manufacturers Standard Package