
SRP1050WA-180M | |
---|---|
DigiKey Part Number | 118-SRP1050WA-180MTR-ND - Tape & Reel (TR) 118-SRP1050WA-180MCT-ND - Cut Tape (CT) 118-SRP1050WA-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-180M |
Description | IND POWER HC 18UH 7A SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 7 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.72000 | $9.72 |
10 | $7.98900 | $79.89 |
25 | $7.39120 | $184.78 |
50 | $6.96980 | $348.49 |
100 | $6.57110 | $657.11 |
250 | $6.07936 | $1,519.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.73236 | $2,866.18 |
1,000 | $5.40551 | $5,405.51 |
1,500 | $5.22315 | $7,834.73 |
2,500 | $5.00244 | $12,506.10 |
3,500 | $4.86226 | $17,017.91 |
5,000 | $4.71812 | $23,590.60 |
12,500 | $4.64612 | $58,076.50 |