
SRP7050WA-6R8M | |
---|---|
DigiKey Part Number | 118-SRP7050WA-6R8MTR-ND - Tape & Reel (TR) 118-SRP7050WA-6R8MCT-ND - Cut Tape (CT) 118-SRP7050WA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-6R8M |
Description | IND POWER HC 6.8UH 8.7A SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 8.7 A 26.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050WA-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.287" W (7.90mm x 7.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $5.53200 | $55.32 |
25 | $5.12040 | $128.01 |
50 | $4.82720 | $241.36 |
100 | $4.55150 | $455.15 |
250 | $4.21116 | $1,052.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.81533 | $3,052.26 |
1,600 | $3.59779 | $5,756.46 |
2,400 | $3.47644 | $8,343.46 |
4,000 | $3.32952 | $13,318.08 |
5,600 | $3.23622 | $18,122.83 |
8,000 | $3.14027 | $25,122.16 |
20,000 | $3.08700 | $61,740.00 |