
SRP5030WA-150M | |
---|---|
DigiKey Part Number | 118-SRP5030WA-150MTR-ND - Tape & Reel (TR) 118-SRP5030WA-150MCT-ND - Cut Tape (CT) 118-SRP5030WA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-150M |
Description | IND POWER HC 15UH 2.5A SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.5 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.207" W (5.50mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $9.13300 | $91.33 |
25 | $8.45000 | $211.25 |
50 | $7.96640 | $398.32 |
100 | $7.51060 | $751.06 |
250 | $6.94824 | $1,737.06 |
500 | $6.59680 | $3,298.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.30360 | $8,607.20 |
4,000 | $4.05875 | $16,235.00 |
6,000 | $3.92224 | $23,533.44 |
10,000 | $3.84964 | $38,496.40 |