SRP5030WA-220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030WA-220M

DigiKey Part Number
118-SRP5030WA-220MTR-ND - Tape & Reel (TR)
118-SRP5030WA-220MCT-ND - Cut Tape (CT)
118-SRP5030WA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030WA-220M
Description
IND POWER HC 22UH 2.2A SHLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 2.2 A 235mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
235mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.207" W (5.50mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.17000$8.17
10$6.74800$67.48
25$6.24120$156.03
50$5.88500$294.25
100$5.54840$554.84
250$5.13276$1,283.19
500$4.83964$2,419.82
1,000$4.71196$4,711.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.30360$8,607.20
4,000$4.05875$16,235.00
6,000$3.92224$23,533.44
10,000$3.84964$38,496.40
Manufacturers Standard Package