
SRP7050WA-1R5M | |
---|---|
DigiKey Part Number | 118-SRP7050WA-1R5MTR-ND - Tape & Reel (TR) 118-SRP7050WA-1R5MCT-ND - Cut Tape (CT) 118-SRP7050WA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-1R5M |
Description | IND POWER HC 1.5UH 17A SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 17 A 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.287" W (7.90mm x 7.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $5.49000 | $54.90 |
25 | $5.08120 | $127.03 |
50 | $4.79040 | $239.52 |
100 | $4.51660 | $451.66 |
250 | $4.17892 | $1,044.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.78613 | $3,028.90 |
1,600 | $3.57026 | $5,712.42 |
2,400 | $3.44984 | $8,279.62 |
4,000 | $3.30403 | $13,216.12 |
5,600 | $3.21145 | $17,984.12 |
8,000 | $3.11624 | $24,929.92 |
20,000 | $3.06338 | $61,267.60 |