Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
MPC55xx-Slide7

This slide illustrates the Industrial Power Architecture™ product roadmap. The e200z6 core has enabled the parts to run from 40MHz up to 144MHz and has a 7 stage pipeline with up to 32kB of combined instruction- and data- cache. The core also features a SIMD (Single Instruction Multiple Data) instruction set and FPU (Floating Point Unit) that improves the throughput of the core and are performed by the SPE (Signal Processing Engine). The VLE, a mixed 16/32bit instruction set, provides very compact code size which helps reduce system cost and improves system performance. Also, some of the specific products do feature an MMU which allows the core to perform true multi-task operations.

PTM Published on: 2011-10-12