Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
MPC55xx-Slide22

Depending on what board is selected, it may feature up to a maximum of 128K x 32bit wide external SRAM and a Fast Ethernet controller. The kits also include a range of evaluation versions of the different software tools that support the family including the CodeWarrior, Greenhills, or iSystem compilers, debuggers, and initialization software. For the Ethernet controller a demo version Treck TCP/IP stack is included. Connection to the PC is easy with the USBMULTILINK Nexus cable that connects from the Nexus Interface on the board directly to a USB port on a PC.

PTM Published on: 2011-10-12