4/3FA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 4.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/3FA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 4.5Ah
HR-4/3FAU(4.5AH)
HR-4/3FAU(4.5AH)

HR-4/3FAU(4.5AH)

DigiKey Part Number
SY136-ND
Manufacturer
Manufacturer Product Number
HR-4/3FAU(4.5AH)
Description
BATTERY NIMH 1.2V 4.1AH 4/3FA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4/3FA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 4.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.71" Dia x 2.66" H (18.0mm x 67.5mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
820mA
Shelf Life
-
Standard Charge Current
450mA
Standard Charge Time
16Hrs
Weight
62.6 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$85.50000$85.50
10$70.78300$707.83
50$62.03880$3,101.94
100$58.61560$5,861.56
300$53.57117$16,071.35
600$50.61465$30,368.79
1,200$47.82105$57,385.26
Manufacturers Standard Package