
HR-4/3FAU(4.5AH)F2X3 | |
|---|---|
DigiKey Part Number | SY136-F023-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)F2X3 |
Description | BATTERY PACK NIMH 7.2V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 7.2 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 4.1Ah | |
Structure | Side to Side, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.13" L x 1.42" W x 2.66" H (54.1mm x 36.0mm x 67.5mm) | |
Weight | 371.49 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $613.93000 | $613.93 |
| 10 | $512.30500 | $5,123.05 |
| 50 | $451.46520 | $22,573.26 |
| 100 | $427.53970 | $42,753.97 |

