
HR-4/3FAU(4.5AH)F3 | |
|---|---|
DigiKey Part Number | SY136-F031-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)F3 |
Description | BATTERY PACK NIMH 3.6V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 3.6 V Nickel Metal Hydride Battery Pack |
Category | Number of Cells 3 |
Mfr | Voltage - Rated |
Series | Capacity 4.1Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 3 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.13" L x 0.71" W x 2.66" H (54.1mm x 18.0mm x 67.5mm) |
Rechargeability Yes | Weight 186.43 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $367.75000 | $367.75 |



