



HR-SCU | |
|---|---|
DigiKey Part Number | SY149-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCU |
Description | BATTERY NIMH 1.2V 2.7AH SC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SC 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.93" Dia x 1.74" H (23.5mm x 44.2mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 540mA | |
Shelf Life | - | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 59.42 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.12000 | $71.12 |
| 10 | $58.92300 | $589.23 |
| 50 | $51.64260 | $2,582.13 |
| 100 | $48.79210 | $4,879.21 |
| 300 | $44.59313 | $13,377.94 |
| 600 | $42.13190 | $25,279.14 |
| 1,200 | $40.49089 | $48,589.07 |























