
HR-SCUL5X2 | |
|---|---|
DigiKey Part Number | SY149-L052-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUL5X2 |
Description | BATTERY PACK NIMH 12V SC |
Customer Reference | |
Detailed Description | SC 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.85" L x 0.93" W x 8.70" H (47.0mm x 23.5mm x 221.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $916.94000 | $916.94 |
| 10 | $765.20000 | $7,652.00 |
| 50 | $674.31920 | $33,715.96 |
| 100 | $638.58450 | $63,858.45 |

