
HR-SCUL3X2 | |
|---|---|
DigiKey Part Number | SY149-L032-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUL3X2 |
Description | BATTERY PACK NIMH 7.2V SC |
Customer Reference | |
Detailed Description | SC 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.85" L x 0.93" W x 5.22" H (47.0mm x 23.5mm x 132.6mm) | |
Weight | 354.26 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $594.66000 | $594.66 |
| 10 | $496.23300 | $4,962.33 |
| 50 | $437.29660 | $21,864.83 |
| 100 | $414.12190 | $41,412.19 |

