AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-AAU

DigiKey Part Number
SY144-ND
Manufacturer
Manufacturer Product Number
HR-AAU
Description
BATTERY NIMH 1.2V 1.5AH AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.56" Dia x 1.97" H (14.2mm x 50.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
300mA
Shelf Life
-
Standard Charge Current
165mA
Standard Charge Time
16Hrs
Weight
28.12 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,681
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.86000$31.86
10$26.34900$263.49
50$23.09600$1,154.80
100$21.82160$2,182.16
250$20.24340$5,060.85
500$19.12622$9,563.11
1,000$18.57328$18,573.28
Manufacturers Standard Package