Samsung Semiconductor, Inc. RF Transceiver Modules and Modems

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
SIP-0P5WRS301
RF TXRX MODULE WIFI CHIP SMD
Samsung Semiconductor, Inc.
224
In Stock
1 : $92.84000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
16dBm
-97dBm
I2C, SPI, UART
Integrated, Chip
-
-
5V ~ 12V
-
-
Surface Mount
-20°C ~ 85°C
Module
SIP-005AFS301
RF TXRX MOD BT WIFIU.FL SMD
Samsung Semiconductor, Inc.
7,299
In Stock
1 : $299.66000
Tray
Tray
Obsolete
Not Verified
Bluetooth, WiFi
802.11a/b/g/n, Bluetooth v4.2
-
2.4GHz
54Mbps
15dBm
-97dBm
I2C, I2S, JTAG, SPI, UART, USB
Antenna Not Included, U.FL
-
4GB Flash, 512MB DRAM
4.2V
-
-
Surface Mount
-25°C ~ 85°C
Module
SIP-005AUS332
RF TXRX MOD BT WIFI CAST SMD
Samsung Semiconductor, Inc.
73
In Stock
1 : $396.18000
Tray
Tray
Obsolete
Not Verified
Bluetooth, WiFi
802.11a/b/g/n, Bluetooth v4.2
-
2.4GHz
54Mbps
15dBm
-97dBm
I2C, I2S, JTAG, SPI, UART, USB
Antenna Not Included, Castellation
-
4GB Flash, 1GB DRAM
3.7V ~ 5V
-
-
Surface Mount
0°C ~ 85°C
Module
SIP-005AYS001
RF TXRX MODULE CASTELLATION SMD
Samsung Semiconductor, Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
-
-
-
2.4GHz
54Mbps
19dBm
-82dBm
I2C, I2S, JTAG, SPI, UART, USB
Antenna Not Included, Castellation
-
4GB Flash, 512MB DRAM
3.8V
-
-
Surface Mount
-25°C ~ 85°C
Module
SIP-007AFS001
RF TXRX MOD BT WIFIU.FL SMD
Samsung Semiconductor, Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Bluetooth, WiFi
802.11a/b/g/n, Bluetooth v4.0
-
2.4GHz
54Mbps
16dBm
-92dBm
I2C, I2S, JTAG, SPI, UART, USB
Antenna Not Included, U.FL
-
4GB Flash, 1GB DRAM
3.3V
-
-
Surface Mount
0°C ~ 70°C
Module
ARTIK-020-AV2R
RF TXRX MOD BLUETOOTH CHIP SMD
Samsung Semiconductor, Inc.
0
In Stock
Obsolete
Strip
Obsolete
Not Verified
Bluetooth
Bluetooth v4.2
GFSK
2.4GHz
1Mbps
8dBm
-92dBm
I2C, I2S, SPI, UART
Integrated, Chip
-
256kB Flash, 32kB RAM
1.85V ~ 3.8V
8.7mA
8.2mA
Surface Mount
-40°C ~ 85°C
Module
ARTIK-030-AV1R
RF TXRX MOD 802.15.4 CHIP SMD
Samsung Semiconductor, Inc.
0
In Stock
Obsolete
Strip
Obsolete
Not Verified
802.15.4
-
-
2.4GHz
250kbps
10dBm
-99dBm
I2C, I2S, SPI, UART
Integrated, Chip
-
256kB Flash, 32kB SRAM
1.85V ~ 3.8V
9.8mA
8.2mA
Surface Mount
-40°C ~ 85°C
-
SIP-0P5WRS302
RF TXRX MODULE WIFI CHIP SMD
Samsung Semiconductor, Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
16dBm
-97dBm
I2C, I2S, SPI, UART
Integrated, Chip
-
8MB Flash, 128kB ROM
5V ~ 12V
-
-
Surface Mount
-20°C ~ 85°C
Module
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
-
Module
SIP-005AFS302
RF TXRX MOD BT WIFI CAST SMD
Samsung Semiconductor, Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Bluetooth, WiFi
802.11a/b/g/n, Bluetooth v4.2
-
2.4GHz
54Mbps
15dBm
-97dBm
I2C, I2S, JTAG, SPI, UART, USB
Antenna Not Included, Castellation
-
4GB Flash, 512MB DRAM
3.7V ~ 5V
-
-
Surface Mount
-25°C ~ 85°C
Module
SIP-007AFS002
RF TXRX MOD BT WIFI CAST SMD
Samsung Semiconductor, Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Bluetooth, WiFi
802.11a/b/g/n/ac, Bluetooth v4.0
-
2.4GHz
54Mbps
16dBm
-92dBm
I2C, I2S, JTAG, SPI, UART, USB
Antenna Not Included, Castellation
-
4GB Flash, 1GB DRAM
3.7V ~ 5V
-
-
Surface Mount
0°C ~ 70°C
Module
Showing
of 11

Samsung Semiconductor, Inc. RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.