AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-AAUT

DigiKey Part Number
SY144T-ND
Manufacturer
Manufacturer Product Number
HR-AAUT
Description
BATTERY NIMH 1.2V 1.5AH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Solder Tab
Discharge Rate
300mA
Shelf Life
-
Standard Charge Current
165mA
Standard Charge Time
16Hrs
Weight
28.12 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.94000$48.94
10$40.53800$405.38
50$35.52900$1,776.45
100$33.56820$3,356.82
250$31.14072$7,785.18
600$28.98592$17,391.55
1,200$27.38608$32,863.30
3,000$25.40598$76,217.94
Manufacturers Standard Package