Direct
Direct

HHR-380A | |
|---|---|
DigiKey Part Number | P018-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380A |
Description | BATTERY NIMH 1.2V 3.7AH LA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | L-A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 2.64" H (17.0mm x 67.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 740mA | |
Shelf Life | 36 Months | |
Standard Charge Current | 370mA | |
Standard Charge Time | 16Hrs | |
Weight | 53.52 g | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.04000 | $58.04 |
| 20 | $45.41150 | $908.23 |
| 40 | $42.90600 | $1,716.24 |
| 180 | $37.93261 | $6,827.87 |
| 360 | $35.83889 | $12,902.00 |
| 540 | $34.66824 | $18,720.85 |
| 1,080 | $32.75476 | $35,375.14 |
| 2,520 | $30.55889 | $77,008.40 |



























