
HHR-380AB27F9 | |
|---|---|
DigiKey Part Number | P018-F091-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F9 |
Description | BATTERY PACK NIMH 10.8V L-A |
Customer Reference | |
Detailed Description | L-A 10.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.02" L x 0.67" W x 2.64" H (153.0mm x 17.0mm x 67.0mm) | |
Weight | 499 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $624.34000 | $624.34 |
| 10 | $521.04600 | $5,210.46 |
| 50 | $459.16260 | $22,958.13 |
| 100 | $434.82860 | $43,482.86 |

