
HHR-380AB27F2X3 | |
|---|---|
DigiKey Part Number | P018-F023-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F2X3 |
Description | BATTERY PACK NIMH 7.2V L-A |
Customer Reference | |
Detailed Description | L-A 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Side to Side, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.01" L x 1.34" W x 2.64" H (51.0mm x 34.0mm x 67.0mm) | |
Weight | 317.51 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.09000 | $373.09 |
| 10 | $311.37300 | $3,113.73 |
| 50 | $274.39420 | $13,719.71 |
| 100 | $259.85280 | $25,985.28 |
| 250 | $241.80716 | $60,451.79 |

