
HHR-380AB27F3 | |
|---|---|
DigiKey Part Number | P018-F031-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F3 |
Description | BATTERY PACK NIMH 3.6V L-A |
Customer Reference | |
Detailed Description | L-A 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.01" L x 0.67" W x 2.64" H (51.0mm x 17.0mm x 67.0mm) | |
Weight | 159.21 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.33000 | $196.33 |
| 10 | $163.81300 | $1,638.13 |
| 50 | $144.35640 | $7,217.82 |
| 100 | $136.70710 | $13,670.71 |
| 250 | $127.21324 | $31,803.31 |
| 500 | $120.47128 | $60,235.64 |

