
HHR-380AB27L2X2 | |
|---|---|
DigiKey Part Number | P018-L022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27L2X2 |
Description | BATTERY PACK NIMH 4.8V L-A |
Customer Reference | |
Detailed Description | L-A 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.34" L x 0.67" W x 5.28" H (34.0mm x 17.0mm x 134.0mm) | |
Weight | 212.28 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.26000 | $330.26 |
| 10 | $275.60900 | $2,756.09 |
| 50 | $242.87460 | $12,143.73 |
| 100 | $230.00470 | $23,000.47 |
| 250 | $214.03064 | $53,507.66 |

