
HHR-380AB27F5 | |
|---|---|
DigiKey Part Number | P018-F051-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F5 |
Description | BATTERY PACK NIMH 6V L-A |
Customer Reference | |
Detailed Description | L-A 6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.35" L x 0.67" W x 2.64" H (85.0mm x 17.0mm x 67.0mm) | |
Weight | 264.9 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.55000 | $314.55 |
| 10 | $262.52100 | $2,625.21 |
| 50 | $231.33820 | $11,566.91 |
| 100 | $219.07910 | $21,907.91 |
| 250 | $203.86460 | $50,966.15 |

