
HHR-380AB27F2X5 | |
|---|---|
DigiKey Part Number | P018-F025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F2X5 |
Description | BATTERY PACK NIMH 12V L-A |
Customer Reference | |
Detailed Description | L-A 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.35" L x 1.34" W x 2.64" H (85.0mm x 34.0mm x 67.0mm) | |
Weight | 544.3 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $604.69000 | $604.69 |
| 10 | $504.60300 | $5,046.03 |
| 50 | $444.67300 | $22,233.65 |
| 100 | $421.10930 | $42,110.93 |

