



HR-4/3AUT(4.0AH) | |
|---|---|
DigiKey Part Number | SY135T-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AUT(4.0AH) |
Description | BATTERY NIMH 1.2V 3.6AH 4/3A |
Customer Reference | |
Detailed Description | 4/3A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.6Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Termination Style Solder Tab |
Packaging Bulk | Discharge Rate 720mA |
Part Status Active | Standard Charge Current 400mA |
Battery Chemistry | Standard Charge Time 16Hrs |
Battery Cell Size | Weight 54.88 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.31000 | $93.31 |
| 10 | $77.25700 | $772.57 |
| 50 | $67.71220 | $3,385.61 |
| 100 | $63.97480 | $6,397.48 |
| 400 | $57.10778 | $22,843.11 |
| 800 | $53.95596 | $43,164.77 |
| 1,200 | $52.19372 | $62,632.46 |

