
HR-4/3FAU(4.5AH)F2X5 | |
|---|---|
DigiKey Part Number | SY136-F025-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)F2X5 |
Description | BATTERY PACK NIMH 12V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 12 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 4.1Ah | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.54" L x 1.42" W x 2.66" H (90.0mm x 36.0mm x 67.5mm) | |
Weight | 635 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $954.54000 | $954.54 |
| 10 | $796.58800 | $7,965.88 |
| 50 | $701.98500 | $35,099.25 |
| 100 | $664.78560 | $66,478.56 |

