
HR-4/3FAU(4.5AH)F7 | |
|---|---|
DigiKey Part Number | SY136-F071-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)F7 |
Description | BATTERY PACK NIMH 8.4V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 8.4 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | 4.1Ah | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.96" L x 0.71" W x 2.66" H (126.0mm x 18.0mm x 67.5mm) | |
Weight | 433.63 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $699.51000 | $699.51 |
| 10 | $583.78100 | $5,837.81 |
| 50 | $514.44900 | $25,722.45 |
| 100 | $487.18560 | $48,718.56 |

