
HR-4/3FAU(4.5AH)F2 | |
|---|---|
DigiKey Part Number | SY136-F021-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)F2 |
Description | BATTERY PACK NIMH 2.4V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 2.4 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 4.1Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.42" L x 0.71" W x 2.66" H (36.0mm x 18.0mm x 67.5mm) | |
Weight | 124.28 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.46000 | $266.46 |
| 10 | $222.37600 | $2,223.76 |
| 50 | $195.96880 | $9,798.44 |
| 100 | $185.58380 | $18,558.38 |
| 250 | $172.69488 | $43,173.72 |

