



HR-4/3FAU(4.5AH)T | |
|---|---|
DigiKey Part Number | SY136T-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)T |
Description | BATTERY NIMH 1.2V 4.1AH 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.71" Dia x 2.66" H (18.0mm x 67.5mm) | |
Termination Style | Solder Tab | |
Discharge Rate | 820mA | |
Shelf Life | - | |
Standard Charge Current | 450mA | |
Standard Charge Time | 16Hrs | |
Weight | 62.14 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.74000 | $101.74 |
| 10 | $84.26100 | $842.61 |
| 50 | $73.84920 | $3,692.46 |
| 100 | $69.77390 | $6,977.39 |
| 300 | $63.76900 | $19,130.70 |
| 600 | $60.24970 | $36,149.82 |
| 1,200 | $56.92437 | $68,309.24 |


