
HR-4/3FAU(4.5AH)F2X4 | |
|---|---|
DigiKey Part Number | SY136-F024-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)F2X4 |
Description | BATTERY PACK NIMH 9.6V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 9.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 4.1Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.83" L x 1.42" W x 2.66" H (72.0mm x 36.0mm x 67.5mm) | |
Weight | 499 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $784.85000 | $784.85 |
| 10 | $654.96400 | $6,549.64 |
| 50 | $577.17800 | $28,858.90 |
| 100 | $546.59010 | $54,659.01 |

