


CC1206KRX7R7BB104 | |
---|---|
DigiKey Part Number | 311-4482-2-ND - Tape & Reel (TR) 311-4482-1-ND - Cut Tape (CT) 311-4482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R7BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82100 | $8.21 |
50 | $0.58300 | $29.15 |
100 | $0.50990 | $50.99 |
500 | $0.38640 | $193.20 |
1,000 | $0.34847 | $348.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29174 | $1,166.96 |
8,000 | $0.27069 | $2,165.52 |
12,000 | $0.26014 | $3,121.68 |
20,000 | $0.24847 | $4,969.40 |
28,000 | $0.24164 | $6,765.92 |
40,000 | $0.23508 | $9,403.20 |
48,000 | $0.23197 | $11,134.56 |
96,000 | $0.22150 | $21,264.00 |
100,000 | $0.22094 | $22,094.00 |