KGM31BR71C104KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.76303
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.76303
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.76303
Datasheet

Upgrade


KYOCERA AVX
In Stock: 152
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,965
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.85092
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,808
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.39864
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,204
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,044
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,311
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,702
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,920
Unit Price: $2.47000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71C104KM

DigiKey Part Number
478-KGM31BR71C104KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71C104KM
Description
CAP CER 0.1UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71C104KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065C104JA12AKYOCERA AVX012065C104JA12A-ND$9.76303Upgrade
12065C104KA12AKYOCERA AVX012065C104KA12A-ND$9.76303Upgrade
12065C104KA19AKYOCERA AVX012065C104KA19A-ND$9.76303Upgrade
1206DC104KAT2AKYOCERA AVX152478-11960-1-ND$2.30000Upgrade
KGM31BR71C104JTKYOCERA AVX5,965478-KGM31BR71C104JTCT-ND$2.38000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.31997$4,799.55
Manufacturers Standard Package