Direct
Direct
Direct
Upgrade

12065C104JA12A | |
|---|---|
DigiKey Part Number | 12065C104JA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065C104JA12A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C104JA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR71H104JT | KYOCERA AVX | 3,111 | 478-KGM31BR71H104JTCT-ND | $1.56000 | Direct |
| C1206C104J5RACTU | KEMET | 33,600 | 399-C1206C104J5RACTUCT-ND | $2.14000 | Direct |
| CC1206JRX7R9BB104 | YAGEO | 200,952 | 311-1435-1-ND | $1.73000 | Direct |
| C1206C104J1RACTU | KEMET | 12,001 | 399-C1206C104J1RACTUCT-ND | $5.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $9.76303 | $195,260.60 |




