12065C104KA19A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.18750
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.18750
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,316
Unit Price: $0.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,287
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13,650
Unit Price: $0.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.40779
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 81,702
Unit Price: $0.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.73780
Datasheet

Direct


KEMET
In Stock: 248,491
Unit Price: $0.11000
Datasheet

Direct


KEMET
In Stock: 32,398
Unit Price: $0.14000
Datasheet

Direct


KEMET
In Stock: 1,058,788
Unit Price: $0.11000
Datasheet

Direct


YAGEO
In Stock: 109,495
Unit Price: $0.16000
Datasheet

Direct


Vishay Vitramon
In Stock: 75,694
Unit Price: $0.24000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C104KA19A

DigiKey Part Number
12065C104KA19A-ND
Manufacturer
Manufacturer Product Number
12065C104KA19A
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C104KA19A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25,000$9.76303$244,075.75