
VJ1206Y104KXACW1BC | |
---|---|
DigiKey Part Number | 720-1540-2-ND - Tape & Reel (TR) 720-1540-1-ND - Cut Tape (CT) 720-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXACW1BC |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04300 | $10.43 |
50 | $0.75040 | $37.52 |
100 | $0.65930 | $65.93 |
500 | $0.50678 | $253.39 |
1,000 | $0.45973 | $459.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38933 | $1,557.32 |
8,000 | $0.36319 | $2,905.52 |
12,000 | $0.35012 | $4,201.44 |
20,000 | $0.33562 | $6,712.40 |
28,000 | $0.32715 | $9,160.20 |
40,000 | $0.31900 | $12,760.00 |
48,000 | $0.31514 | $15,126.72 |
96,000 | $0.30213 | $29,004.48 |
100,000 | $0.30145 | $30,145.00 |