
12065C104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H104KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H104KTCT-ND - Cut Tape (CT) 478-KAM31BR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C104K4T2A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C104K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.58040 | $29.02 |
| 100 | $0.50730 | $50.73 |
| 500 | $0.38362 | $191.81 |
| 1,000 | $0.34563 | $345.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28874 | $1,154.96 |
| 8,000 | $0.26764 | $2,141.12 |
| 12,000 | $0.25708 | $3,084.96 |
| 20,000 | $0.24538 | $4,907.60 |
| 28,000 | $0.23854 | $6,679.12 |
| 40,000 | $0.23196 | $9,278.40 |

