Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

KGM31BR71E104JM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71E104JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71E104JM |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71E104JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C104JA12A | KYOCERA AVX | 0 | 12065C104JA12A-ND | $9.76303 | Upgrade |
| KGM31BR71H104JM | KYOCERA AVX | 4,044 | 478-KGM31BR71H104JMCT-ND | $2.22000 | Upgrade |
| KGM31BR71H104JT | KYOCERA AVX | 3,311 | 478-KGM31BR71H104JTCT-ND | $1.56000 | Upgrade |
| KGM31BR71E104JT | KYOCERA AVX | 7,808 | 478-KGM31BR71E104JTCT-ND | $2.38000 | Parametric Equivalent |
| C1206C104J3RACTU | KEMET | 3,409 | 399-C1206C104J3RACTUCT-ND | $4.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.85092 | $12,763.80 |






