
1206DC104KAT2A | |
|---|---|
DigiKey Part Number | 478-11960-2-ND - Tape & Reel (TR) 478-11960-1-ND - Cut Tape (CT) 478-11960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206DC104KAT2A |
Description | CAP CER 0.1UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206DC104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.86000 | $86.00 |
| 500 | $0.66890 | $334.45 |
| 1,000 | $0.60987 | $609.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52155 | $2,086.20 |
| 8,000 | $0.48876 | $3,910.08 |
| 12,000 | $0.47234 | $5,668.08 |
| 20,000 | $0.45415 | $9,083.00 |
| 28,000 | $0.44351 | $12,418.28 |
| 40,000 | $0.43328 | $17,331.20 |

