


CC1206KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 311-3564-2-ND - Tape & Reel (TR) 311-3564-1-ND - Cut Tape (CT) 311-3564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKX7R0BB104 | YAGEO | 3,868 | 311-3557-1-ND | $2.22000 | Upgrade |
| CC1206JRX7R9BB104 | YAGEO | 200,952 | 311-1435-1-ND | $1.73000 | Upgrade |
| CC1206KKX7R0BB104 | YAGEO | 130,811 | 311-1488-1-ND | $1.23000 | Upgrade |
| CC1206KRX7R9BB104 | YAGEO | 98,406 | 311-1179-1-ND | $1.32000 | Upgrade |
| AC1206KRX7R8BB104 | YAGEO | 10,873 | 311-3229-1-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19555 | $782.20 |
| 8,000 | $0.18001 | $1,440.08 |
| 12,000 | $0.17223 | $2,066.76 |
| 20,000 | $0.16361 | $3,272.20 |
| 28,000 | $0.15857 | $4,439.96 |
| 40,000 | $0.15373 | $6,149.20 |

