


CC1206JKX7R0BB104 | |
---|---|
DigiKey Part Number | 311-3557-2-ND - Tape & Reel (TR) 311-3557-1-ND - Cut Tape (CT) 311-3557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R0BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.21800 | $12.18 |
50 | $0.87760 | $43.88 |
100 | $0.77300 | $77.30 |
500 | $0.59912 | $299.56 |
1,000 | $0.54553 | $545.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47935 | $1,438.05 |
6,000 | $0.44700 | $2,682.00 |
9,000 | $0.43080 | $3,877.20 |
15,000 | $0.41286 | $6,192.90 |
21,000 | $0.40236 | $8,449.56 |
30,000 | $0.39228 | $11,768.40 |
36,000 | $0.38750 | $13,950.00 |
72,000 | $0.37140 | $26,740.80 |
75,000 | $0.37054 | $27,790.50 |