
VJ1206Y104KXJPW1BC | |
|---|---|
DigiKey Part Number | 720-1803-2-ND - Tape & Reel (TR) 720-1803-1-ND - Cut Tape (CT) 720-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXJPW1BC |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206H104JXAAT | Vishay Vitramon | 46 | 720-VJ1206H104JXAATCT-ND | $8.30000 | Upgrade |
| VJ1206Y104JXAMR | Vishay Vitramon | 16,110 | 720-VJ1206Y104JXAMRCT-ND | $5.84000 | Upgrade |
| VJ1206Y104JXBAT | Vishay Vitramon | 23,573 | 720-VJ1206Y104JXBATCT-ND | $5.84000 | Upgrade |
| VJ1206Y104KXAAT | Vishay Vitramon | 12,173 | 720-1800-1-ND | $4.52000 | Upgrade |
| VJ1206Y104KXBAT | Vishay Vitramon | 1,347 | 720-1801-1-ND | $5.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.11980 | $55.99 |
| 100 | $0.99230 | $99.23 |
| 500 | $0.77676 | $388.38 |
| 1,000 | $0.71042 | $710.42 |
| 2,500 | $0.64039 | $1,600.98 |
| 5,000 | $0.59825 | $2,991.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.54620 | $8,193.00 |
| 30,000 | $0.52072 | $15,621.60 |
| 45,000 | $0.50796 | $22,858.20 |
| 75,000 | $0.49381 | $37,035.75 |
| 105,000 | $0.48554 | $50,981.70 |
| 150,000 | $0.47758 | $71,637.00 |

