
VJ1206Y104JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104JXBATTR-ND - Tape & Reel (TR) 720-VJ1206Y104JXBATCT-ND - Cut Tape (CT) 720-VJ1206Y104JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXBAT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.62600 | $36.26 |
| 50 | $2.76080 | $138.04 |
| 100 | $2.49440 | $249.44 |
| 500 | $2.04616 | $1,023.08 |
| 1,000 | $1.90755 | $1,907.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73646 | $5,209.38 |
| 6,000 | $1.65274 | $9,916.44 |
| 9,000 | $1.61078 | $14,497.02 |
| 15,000 | $1.56429 | $23,464.35 |
| 21,000 | $1.53712 | $32,279.52 |
| 30,000 | $1.51097 | $45,329.10 |

