VJ1206Y104KXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $8.30000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.49598
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.37699
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.37699
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,473
Unit Price: $3.45000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 16,100
Unit Price: $5.84000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52140
Datasheet

Upgrade


Vishay Vitramon
In Stock: 23,573
Unit Price: $5.84000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.35216
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.46004
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9
Unit Price: $5.59000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.83465
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75445
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03384
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXJCW1BC

DigiKey Part Number
VJ1206Y104KXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y104KXJCW1BC
Description
CAP CER 0.1UF 16V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (71)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206H104JXAATVishay Vitramon0720-VJ1206H104JXAATCT-ND$8.30000Upgrade
VJ1206H104JXAMTVishay Vitramon0VJ1206H104JXAMT-ND$2.49598Upgrade
VJ1206H104JXXATVishay Vitramon0VJ1206H104JXXAT-ND$2.37699Upgrade
VJ1206H104KXAATVishay Vitramon0VJ1206H104KXAAT-ND$2.37699Upgrade
VJ1206Y104JXACW1BCVishay Vitramon3,473720-VJ1206Y104JXACW1BCCT-ND$3.45000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.58184$2,327.36
Manufacturers Standard Package