Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y104JXBRW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y104JXBRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXBRW1BC |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104JXBRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y104JXBAT | Vishay Vitramon | 23,573 | 720-VJ1206Y104JXBATCT-ND | $5.84000 | Upgrade |
| VJ1206Y104JXBMT | Vishay Vitramon | 0 | VJ1206Y104JXBMT-ND | $1.35216 | Upgrade |
| VJ1206Y104JXBTW1BC | Vishay Vitramon | 9 | 720-1799-1-ND | $5.59000 | Parametric Equivalent |
| GRM319R72A104JA01D | Murata Electronics | 4,000 | GRM319R72A104JA01D-ND | $0.85352 | Direct |
| KGM31DR72A104JL | KYOCERA AVX | 7,931 | 478-KGM31DR72A104JLCT-ND | $2.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.46004 | $14,600.40 |





