0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104J1RECAUTO7210

DigiKey Part Number
399-C1206C104J1RECAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C104J1RECAUTO7210CT-ND - Cut Tape (CT)
399-C1206C104J1RECAUTO7210DKR-ND
Manufacturer
Manufacturer Product Number
C1206C104J1RECAUTO7210
Description
CAP CER 1206 0.1UF 100V X7R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J1RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48000$14.80
50$1.07700$53.85
100$0.95370$95.37
500$0.74536$372.68
1,000$0.68115$681.15
2,500$0.61332$1,533.30
5,000$0.57251$2,862.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.53892$5,389.20
20,000$0.51128$10,225.60
30,000$0.49743$14,922.90
50,000$0.48208$24,104.00
70,000$0.47311$33,117.70
100,000$0.46448$46,448.00
Manufacturers Standard Package
399-C1206C104J1RECAUTO7210DKR-ND
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48000$14.80
50$1.07700$53.85
100$0.95370$95.37
500$0.74536$372.68
1,000$0.68115$681.15
2,500$0.61332$1,533.30
5,000$0.57251$2,862.55