Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y104JXBMT | |
|---|---|
DigiKey Part Number | VJ1206Y104JXBMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXBMT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104JXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y104JBBBR31G | Vishay Vitramon | 0 | GA1206Y104JBBBR31G-ND | $1.98600 | Parametric Equivalent |
| GA1206Y104JBBBT31G | Vishay Vitramon | 0 | GA1206Y104JBBBT31G-ND | $2.04562 | Parametric Equivalent |
| GA1206Y104JXBBR31G | Vishay Vitramon | 0 | GA1206Y104JXBBR31G-ND | $1.56803 | Parametric Equivalent |
| GA1206Y104JXBBT31G | Vishay Vitramon | 0 | GA1206Y104JXBBT31G-ND | $1.61862 | Parametric Equivalent |
| VJ1206Y104JLBAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y104JLBAJ32TR-ND | $8.27815 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.35216 | $8,112.96 |





