12065C104KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 24,442
Unit Price: $4.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 526
Unit Price: $6.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,372
Unit Price: $5.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,605
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 90,840
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,328
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.25631
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,017
Unit Price: $4.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 529
Unit Price: $5.52000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,797
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,065
Unit Price: $2.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C104KAJ2A

DigiKey Part Number
12065C104KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C104KAJ2A
Description
CAP CER 0.1UF 50V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C104KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable